Parker Pipe Fittings
- RS stock no.:
- 903-841
- Mfr. Part No.:
- 1/4 FF-B
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 75 units)*
R 90 734,40
(exc. VAT)
R 104 344,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 90,734.40 | R 1,209.792 |
*price indicative
- RS stock no.:
- 903-841
- Mfr. Part No.:
- 1/4 FF-B
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Pipe Fittings | |
| Product Type | Fitting | |
| Material | Brass | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Pipe Fittings | ||
Product Type Fitting | ||
Material Brass | ||
Chemical Resistant No | ||
Food Grade No | ||
Exempt
- COO (Country of Origin):
- US
The Parker pipe fitting facilitates secure connections in hydraulic systems, designed specifically for high-pressure applications with superior thread types and robust construction.
Offers a variety of thread types, including NPT and NPTF
Constructed from Durable brass for longevity and reliability
Features straight thread fittings for unlimited reusability and no need for thread sealants
Steel variants feature ToughShield Plus plating for enhanced corrosion resistance
Max dynamic pressure rating of 3900 psi for secure fluid handling
Related links
- Parker Pipe Fittings
- Parker Pipe Fittings 1 in OD
- Parker 3/4 FF-B Threaded Fitting Hydraulic Straight Threaded Fitting Male 3/4 in NPT to Male 3/4 in NPT Brass
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female 1/4 in to Female 1/4 in to Female 1/4 in
- Parker Fitting, Straight Female Thread Female Straight Rc to NPT 1/4 in 1/4 in
- Georg Fischer Plastic Pipe Fitting, 90° Push-in Elbow 1/4 in
- Georg Fischer Plastic Pipe Fitting, Straight Push-in Union 1/4 in
- Georg Fischer Plastic Pipe Fitting, Straight Push-in Socket 1/4 in
