Parker Pipe Fittings
- RS stock no.:
- 902-957
- Mfr. Part No.:
- 1 X 1/2 PTR-B
- Manufacturer:
- Parker
Subtotal (1 pack of 5 units)*
R 8 529,80
(exc. VAT)
R 9 809,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,529.80 | R 1,705.96 |
*price indicative
- RS stock no.:
- 902-957
- Mfr. Part No.:
- 1 X 1/2 PTR-B
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Pipe Fittings | |
| Product Type | Fitting | |
| Material | Brass | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Pipe Fittings | ||
Product Type Fitting | ||
Material Brass | ||
Chemical Resistant No | ||
Food Grade No | ||
Exempt
- COO (Country of Origin):
- US
The Parker pipe fitting designed to facilitate seamless connections in fluid handling systems, featuring a straight configuration that enables efficient flow management in various applications.
Constructed from brass for durability and corrosion resistance
Utilises male NPT/NPTF and female NPT/NPTF connection styles for versatile compatibility
Accommodates a maximum dynamic pressure of 2300 psi, ensuring reliable performance under pressure
Designed for ease of installation without the need for thread sealant
Related links
- Parker Pipe Fittings
- Parker Pipe Fittings 1 in OD
- RS PRO Stainless Steel Pipe Fitting Male Threaded 1-1/2 in x Female 1-1/2 in
- RS PRO Stainless Steel Pipe Fitting Female Threaded 1-1/2 in x Female 1-1/2 in
- RS PRO Stainless Steel Pipe Fitting Male 1-1/2 in x Male 1-1/2 in
- RS PRO Stainless Steel Pipe Fitting Female G Threaded 1-1/2 in x Female G Threaded 1-1/2 in
- RS PRO Stainless Steel Pipe Fitting Female G Threaded 1/2 in x Female G 1/2 in x Female G 1/2 in
- RS PRO Stainless Steel Pipe Fitting Male 1/2 in x Male 1/2 in
