Parker Tube Fitting 25 mm OD
- RS stock no.:
- 902-291
- Mfr. Part No.:
- 16-20F42EDMLOS
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 3 units)*
R 3 409,00
(exc. VAT)
R 3 920,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,409.00 | R 1,136.333 |
*price indicative
- RS stock no.:
- 902-291
- Mfr. Part No.:
- 16-20F42EDMLOS
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Accessory Type | Tube Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Accessory Type Tube Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 25mm | ||
Exempt
- COO (Country of Origin):
- PL
The Parker O-Ring Face Seal fitting offers reliable leak-free connections Ideal for high-pressure and vibration-prone environments, enabling quick and efficient installations without the need for flanging or brazing.
100% torque resistance, allowing for reusability withstanding 200% over-torque without damage
Flat sealing surface permits zero clearance installation for enhanced efficiency
Adaptable to a wide range of wall thicknesses, suitable for various tube and hose specifications
Patented Trap-Seal design optimises seal retention and prevents pinch during assembly
