Parker Pipe Fittings

Subtotal (1 pack of 10 units)*

R 7 103,20

(exc. VAT)

R 8 168,68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 7,103.20R 710.32

*price indicative

RS stock no.:
901-596
Mfr. Part No.:
20F3MK4S
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Fitting

Accessory Type

Pipe Fittings

Material

Steel

Chemical Resistant

No

Food Grade

No

Exempt

COO (Country of Origin):
PL
The Parker pipe adapter provides robust connections for high-pressure applications while ensuring a secure and efficient flow of hydraulic fluid or gas, thanks to its specialised threading and Durable body material.

Constructed from steel for enhanced strength and durability

Offers tapered and straight thread fittings for versatile connectivity

Meets or surpasses industry specifications, ensuring reliable performance

Standardised with ToughShield Plus plating for superior corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy