Parker Hydraulic DIN Fitting
- RS stock no.:
- 835-965
- Mfr. Part No.:
- EOMATECO230V
- Manufacturer:
- Parker
Subtotal (1 unit)*
R 265 544,34
(exc. VAT)
R 305 375,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 265,544.34 |
*price indicative
- RS stock no.:
- 835-965
- Mfr. Part No.:
- EOMATECO230V
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Hydraulic DIN Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hydraulic DIN Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Exempt
- COO (Country of Origin):
- DE
The Parker mobile assembly machine designed for EO-2 and Progressive Ring fittings, ensuring precision and repeatability even in challenging site conditions.
Universal assembly of EO-2, EO PSR/DPR rings, and 37° flaring with one machine
Cycle time of 12 to 15 seconds significantly improves efficiency
High safety standards with reduced risk of leaking fittings
Designed for reliable workshop use under severe conditions
Related links
- Parker Hydraulic DIN Fitting 6 mm OD
- Parker Hydraulic DIN Fitting 25 mm OD x 27mm
- Parker Hydraulic DIN Fitting 18 mm OD
- Parker Hydraulic DIN Fitting 15 mm OD
- Parker Hydraulic DIN Fitting 22 mm OD x 44mm
- Parker Hydraulic DIN Fitting 12.3 mm OD x 3mm
- Parker Hydraulic DIN Fitting 22 mm OD x 20mm
- Parker Hydraulic DIN Fitting 22 mm OD x 47.5mm
