Virax High Speed Steel Hole Saw for Multi Material
- RS stock no.:
- 886-157
- Mfr. Part No.:
- 220940
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 673,00
(exc. VAT)
R 773,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 673.00 |
*price indicative
- RS stock no.:
- 886-157
- Mfr. Part No.:
- 220940
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | High Speed Steel | |
| Material Cut | Multi Material | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material High Speed Steel | ||
Material Cut Multi Material | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- US
The Virax bi-metal hole saw delivers precision cutting in various materials, making it Ideal for drilling applications, particularly for creating welded connections in gas pipes.
HSS bi-metal saw design ensures effective drilling
Varying tooth height and gullet size optimise cutting performance
Low vibration during use enhances user comfort
Facilitates easy removal of the blank for seamless operation
Related links
- Virax High Speed Steel Hole Saw for Multi Material
- Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- Rotabroach High Speed Steel Hole Saw, 10 Pieces
- Rotabroach High Speed Steel Hole Saw 5 Pieces
- Virax High Speed Steel 130 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Virax High Speed Steel 210 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- CK 92 mm Diameter High Speed Steel Hole Saw
