Virax High Speed Steel 210 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- RS stock no.:
- 886-263
- Mfr. Part No.:
- 220901
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 1 164,00
(exc. VAT)
R 1 338,60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 1,164.00 |
*price indicative
- RS stock no.:
- 886-263
- Mfr. Part No.:
- 220901
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Hole Saw Arbour & Pilot Drill | |
| Sub Type | Hole saw pilot drill | |
| Material | High Speed Steel | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hole Saw Arbour & Pilot Drill | ||
Sub Type Hole saw pilot drill | ||
Material High Speed Steel | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
Diameter 210mm | ||
Exempt
- COO (Country of Origin):
- FR
The Virax arbor and pilot drill serves as a VITAL accessory for hole saw applications, designed to facilitate precision drilling across various material types. Its robust construction ensures durability and effective operation during use.
Designed for use with saws ranging from diameter 32 to 210 mm
Lightweight at 0.167 kg, promoting ease of handling
Comes with a pilot drill for enhanced guidance and accuracy
Offers increased efficiency for professional and DIY drilling tasks
Related links
- Virax High Speed Steel 130 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 210 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
- Lenox HCS 210 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 250 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 450 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox HCS 30.2 mm Diameter Hole Saw Arbour & Pilot Drill, 1 Pieces
- Lenox 30 mm Diameter Hole Saw Arbour & Pilot Drill 1 Pieces
