Virax High Speed Steel Hole Saw for Multi Material
- RS stock no.:
- 886-143
- Mfr. Part No.:
- 220916
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 334,60
(exc. VAT)
R 384,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 334.60 |
*price indicative
- RS stock no.:
- 886-143
- Mfr. Part No.:
- 220916
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | High Speed Steel | |
| Material Cut | Multi Material | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material High Speed Steel | ||
Material Cut Multi Material | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- US
The Virax bi-metal hole saw offers a robust drilling solution, designed for precision and efficiency across various materials, particularly in gas pipe welding applications.
HSS bi-metal construction ensures increased durability and longevity
Varying tooth height and gullet size guarantee consistent cutting performance
Minimises vibration during operation for enhanced user comfort
Facilitates easy removal of the blank, improving workflow and efficiency
Related links
- Virax High Speed Steel Hole Saw for Multi Material
- Virax High Speed Steel Hole Saw Arbour & Pilot Drill, 1 Pieces
- Virax High Speed Steel 130 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- Virax High Speed Steel 210 mm Diameter Hole Saw Arbour & Pilot Drill, 2 Pieces
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- Rotabroach High Speed Steel Hole Saw, 10 Pieces
- CK 92 mm Diameter High Speed Steel Hole Saw
- Rotabroach High Speed Steel Hole Saw 5 Pieces
