Skytec Orange Reusable Hi Vis Overalls, 90 to 146 cm, L
- RS stock no.:
- 808-726
- Mfr. Part No.:
- SKC099690OH
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-726
- Mfr. Part No.:
- SKC099690OH
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Chest Size | 90 to 146 cm | |
| Product Type | Hi Vis Overalls | |
| Material Properties | Flame Hazards, Protection From Electrostatic, Heat | |
| Colour | Orange | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Polyvinyl Chloride, Cotton | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 570mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Chest Size 90 to 146 cm | ||
Product Type Hi Vis Overalls | ||
Material Properties Flame Hazards, Protection From Electrostatic, Heat | ||
Colour Orange | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Polyvinyl Chloride, Cotton | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 570mm | ||
Knee Pad Pocket No | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood is designed to deliver reliable protection and comfort in demanding work environments. Constructed with heat and flame resistant fabric, it combines safety with practical features such as reinforced knee patches and reflective tape for enhanced visibility.
Protects against heat and flame hazards
Velcro wrist fastenings allow for quick and easy adjustments
Reinforced knee patches enhance durability and protection
Adjustable Velcro ankles provide a tailored fit
Related links
- Skytec Orange Reusable Hi Vis Overalls L
- Skytec Orange Reusable Hi Vis Overalls 2XL
- Skytec Orange Reusable Hi Vis Overalls XL
- Skytec Orange Reusable Hi Vis Overalls 4XL
- Skytec Orange Reusable Hi Vis Overalls S
- Skytec Orange Reusable Hi Vis Overalls M
- Skytec Orange Reusable Hi Vis Overalls 3XL
- Skytec Green Reusable Hi Vis Overalls L
