Skytec Orange Reusable Hi Vis Overalls, 90 → 146 cm, S
- RS stock no.:
- 808-728
- Mfr. Part No.:
- SKC099690OD
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-728
- Mfr. Part No.:
- SKC099690OD
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Overalls | |
| Size | S | |
| Chest Size | 90 → 146 cm | |
| Material Properties | Heat, Protection From Electrostatic, Flame Hazards | |
| Colour | Orange | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Length | 570mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Overalls | ||
Size S | ||
Chest Size 90 → 146 cm | ||
Material Properties Heat, Protection From Electrostatic, Flame Hazards | ||
Colour Orange | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Length 570mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood is designed to deliver reliable protection and comfort in demanding work environments. Constructed with heat and flame resistant fabric, it combines safety with practical features such as reinforced knee patches and reflective tape for enhanced visibility.
Protects against heat and flame hazards with a Durable cotton backing
Velcro wrist fastenings ensure easy adjustments
Reinforced knee patches enhance durability and protection
Adjustable ankle straps provide a tailored fit
Related links
- Skytec Orange Reusable Hi Vis Overalls S
- Skytec Orange Reusable Hi Vis Overalls XL
- Skytec Orange Reusable Hi Vis Overalls M
- Skytec Orange Reusable Hi Vis Overalls 4XL
- Skytec Orange Reusable Hi Vis Overalls 2XL
- Skytec Orange Reusable Hi Vis Overalls L
- Skytec Orange Reusable Hi Vis Overalls 3XL
- Skytec Green Reusable Hi Vis Overalls S
