Skytec Orange Reusable Hi Vis Overalls, 90 → 146 cm, 3XL
- RS stock no.:
- 808-722
- Mfr. Part No.:
- SKC099690ON
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-722
- Mfr. Part No.:
- SKC099690ON
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Overalls | |
| Chest Size | 90 → 146 cm | |
| Size | 3XL | |
| Material Properties | Heat, Flame Hazards, Protection From Electrostatic | |
| Colour | Orange | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 570mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Overalls | ||
Chest Size 90 → 146 cm | ||
Size 3XL | ||
Material Properties Heat, Flame Hazards, Protection From Electrostatic | ||
Colour Orange | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 570mm | ||
Knee Pad Pocket No | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood is designed to deliver reliable protection and comfort in demanding work environments. Constructed with heat and flame resistant fabric, it combines safety with practical features such as reinforced knee patches and reflective tape for enhanced visibility.
Protects against heat and flame hazards
Features Velcro wrist fastening for easy adjustment
Reinforced knee patches ensure durability and protection
Adjustable Velcro ankles offer a customised fit
Related links
- Skytec Orange Reusable Hi Vis Overalls 3XL
- Skytec Orange Reusable Hi Vis Overalls XL
- Skytec Orange Reusable Hi Vis Overalls M
- Skytec Orange Reusable Hi Vis Overalls 4XL
- Skytec Orange Reusable Hi Vis Overalls 2XL
- Skytec Orange Reusable Hi Vis Overalls S
- Skytec Orange Reusable Hi Vis Overalls L
- Skytec Green Reusable Hi Vis Overalls 3XL
