Skytec Green Reusable Hi Vis Overalls, 90 to 146 cm, S
- RS stock no.:
- 808-720
- Mfr. Part No.:
- SKC101230ED
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-720
- Mfr. Part No.:
- SKC101230ED
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Overalls | |
| Chest Size | 90 to 146 cm | |
| Size | S | |
| Material Properties | Heat, Protection From Electrostatic, Flame Hazards | |
| Colour | Green | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Cotton, Polyvinyl Chloride | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 550mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Overalls | ||
Chest Size 90 to 146 cm | ||
Size S | ||
Material Properties Heat, Protection From Electrostatic, Flame Hazards | ||
Colour Green | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Cotton, Polyvinyl Chloride | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 550mm | ||
Knee Pad Pocket No | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood is designed to provide robust protection against heat, flame, and electrostatic hazards, ensuring comfort and safety for workers in challenging environments.
Offers protection against heat, flame, and electrostatic hazards
Double cuff system features internal elasticated wrist and external Velcro fastening for added security
Thumb loop enhances sleeve coverage and protection
Double-layer ankle design with inner elastication and outer Velcro for optimal fit
Related links
- Skytec Green Reusable Hi Vis Overalls S
- Skytec Green Reusable Hi Vis Overalls XL
- Skytec Green Reusable Hi Vis Overalls 4XL
- Skytec Green Reusable Hi Vis Overalls 3XL
- Skytec Green Reusable Hi Vis Overalls 2XL
- Skytec Green Reusable Hi Vis Overalls M
- Skytec Green Reusable Hi Vis Overalls L
- Skytec Orange Reusable Hi Vis Overalls S
