Skytec Green Reusable Hi Vis Overalls, 90 → 146 cm, M
- RS stock no.:
- 808-718
- Mfr. Part No.:
- SKC101230EF
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
R 9 702,83
(exc. VAT)
R 11 158,25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 9,702.83 |
*price indicative
- RS stock no.:
- 808-718
- Mfr. Part No.:
- SKC101230EF
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Hi Vis Overalls | |
| Chest Size | 90 → 146 cm | |
| Material Properties | Heat, Protection From Electrostatic, Flame Hazards | |
| Colour | Green | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Length | 550mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Hi Vis Overalls | ||
Chest Size 90 → 146 cm | ||
Material Properties Heat, Protection From Electrostatic, Flame Hazards | ||
Colour Green | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Length 550mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood is designed to provide robust protection against heat, flame, and electrostatic hazards, ensuring comfort and safety for workers in challenging environments.
Offers protection against heat, flame, and electrostatic hazards
Double cuff system includes internal elasticated wrist and Velcro fastening for enhanced protection
Thumb loop ensures added security at the wrist
Double layer ankle design with inner elastication and Velcro fastening enhances stability
Related links
- Skytec Green Reusable Hi Vis Overalls M
- Skytec Orange Reusable Hi Vis Overalls M
- Skytec Green Reusable Hi Vis Overalls XL
- Skytec Green Reusable Hi Vis Overalls 4XL
- Skytec Green Reusable Hi Vis Overalls S
- Skytec Green Reusable Hi Vis Overalls 3XL
- Skytec Green Reusable Hi Vis Overalls 2XL
- Skytec Green Reusable Hi Vis Overalls L
