Skytec Chem FR Green Unisex Hi Vis Jacket, M
- RS stock no.:
- 808-686
- Mfr. Part No.:
- SKC030700EF
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-686
- Mfr. Part No.:
- SKC030700EF
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Cotton | |
| Outer Material | Polyvinyl Chloride | |
| Series | Chem FR | |
| Closure Type | Velcro | |
| Resistance Features | Heat Resistant, Flame Resistant, Anti-Static | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 11612:2015, EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Green | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Cotton | ||
Outer Material Polyvinyl Chloride | ||
Series Chem FR | ||
Closure Type Velcro | ||
Resistance Features Heat Resistant, Flame Resistant, Anti-Static | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 11612:2015, EN 1149-5:2018 | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket provides robust protection with its elasticated wrists and hood, designed for comfort while safeguarding against flame and chemical hazards.
Protects against heat and flame
Includes double Storm facing Velcro closure for increased protection
Elasticated wrists ensure a snug fit
Features a ring-pull zip for easy donning when wearing gloves
Related links
- Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, S
- Skytec Chem FR Green Unisex Hi Vis Jacket, 4XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, L
- Skytec Chem FR Green Unisex Hi Vis Jacket, XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, 3XL
- Skytec Chem FR Green Jacket Velcro, M 1 EA
- Skytec Chem FR Green Jacket Velcro, XXL 1 EA
