Skytec Chem FR Green Unisex Hi Vis Jacket, L
- RS stock no.:
- 808-685
- Mfr. Part No.:
- SKC030700EH
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-685
- Mfr. Part No.:
- SKC030700EH
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Green | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Cotton | |
| Outer Material | Polyvinyl Chloride | |
| Series | Chem FR | |
| Resistance Features | Heat Resistant, Flame Resistant, Anti-Static | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 11612:2015, EN 14605:2005+A1:2009, EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Green | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Cotton | ||
Outer Material Polyvinyl Chloride | ||
Series Chem FR | ||
Resistance Features Heat Resistant, Flame Resistant, Anti-Static | ||
Closure Type Velcro | ||
Standards/Approvals EN 11612:2015, EN 14605:2005+A1:2009, EN 1149-5:2018 | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket designed to provide superior protection from electrostatic, heat, and flame hazards, ensuring comfort and safety for wearers in demanding environments.
Protects against heat and flame hazards
Features double Storm facing Velcro closure for enhanced security
Elasticated wrists ensure a snug fit for the wearer
Ring-pull zip facilitates easy wearing even with gloves
Related links
- Skytec Chem FR Green Unisex Hi Vis Jacket, M
- Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, 4XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, S
- Skytec Chem FR Green Unisex Hi Vis Jacket, 3XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, XL
- Skytec Chem FR Green Jacket Velcro, L 1 EA
- Skytec Chem FR Unisex Hi Vis Trouser Green 128 → 136 cm Waist 810mm Leg
