Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
- RS stock no.:
- 808-683
- Mfr. Part No.:
- SKC030700EL
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-683
- Mfr. Part No.:
- SKC030700EL
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Green | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Cotton | |
| Outer Material | Polyvinyl Chloride | |
| Series | Chem FR | |
| Closure Type | Velcro | |
| Resistance Features | Anti-Static, Flame Resistant, Heat Resistant | |
| Standards/Approvals | EN 1149-5:2018, EN 11612:2015, EN 14605:2005+A1:2009 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Green | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Cotton | ||
Outer Material Polyvinyl Chloride | ||
Series Chem FR | ||
Closure Type Velcro | ||
Resistance Features Anti-Static, Flame Resistant, Heat Resistant | ||
Standards/Approvals EN 1149-5:2018, EN 11612:2015, EN 14605:2005+A1:2009 | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket designed for optimal protection against heat and flame while ensuring comfort during wear. This essential garment features a hood and elasticated wrists for a secure fit.
Protects against heat and flame hazards
Double Storm facing Velcro closure enhances protection
Elasticated wrists ensure a snug fit
Ring-pull zip allows easy donning and doffing when wearing gloves
Related links
- Skytec Chem FR Green Unisex Hi Vis Jacket, M
- Skytec Chem FR Green Unisex Hi Vis Jacket, 4XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, S
- Skytec Chem FR Green Unisex Hi Vis Jacket, L
- Skytec Chem FR Green Unisex Hi Vis Jacket, 3XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, XL
- Skytec Chem FR Green Jacket Velcro, XXL 1 EA
- Skytec Chem FR Unisex Hi Vis Trouser Green 128 → 136 cm Waist 810mm Leg
