Blaklader 4494 Black, Yellow Men's Hi Vis Jacket, L
- RS stock no.:
- 805-989
- Mfr. Part No.:
- 449425139933 - L
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 105,90
(exc. VAT)
R 3 571,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,105.90 |
*price indicative
- RS stock no.:
- 805-989
- Mfr. Part No.:
- 449425139933 - L
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Black, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Black, Yellow | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is a high-visibility garment designed for optimal comfort and flexibility in various working conditions. It features an adjustable hood and waterproof material, ensuring protection and visibility in any environment.
Made from a breathable, stretchable softshell fabric with a waterproof rating of 10000mm.
Lightweight design with a soft, comfortable feel for ease during physical activity.
Features removable hood and high collar for versatile wear and protection.
Designed with reflective details and striped bands for enhanced visibility.
Constructed with waterproof seams, ensuring maximum weather resistance.
