Blaklader 4494 Black, Red Men's Hi Vis Jacket, L
- RS stock no.:
- 805-768
- Mfr. Part No.:
- 449425139955 - L
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 105,90
(exc. VAT)
R 3 571,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,105.90 |
*price indicative
- RS stock no.:
- 805-768
- Mfr. Part No.:
- 449425139955 - L
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Red | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Black, Red | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader softshell jacket is a highly visible, lightweight garment designed for comfort and flexibility in work environments. Ideal for those who require visibility without the need for Class 2 certifications, it meets EN ISO 20471 Class 1 standards.
Available in sizes XS to 4XL for a diverse fit.
Composed of 92% polyester and 8% elastane for excellent stretch.
Waterproof with a rating of 10,000 mm and breathable at 4,000 g/m²/24H.
Includes a removable hood and adjustable cuffs with Velcro.
Features reflective details and stripes for enhanced visibility.
