Blaklader 4494 Black, Yellow Men's Hi Vis Jacket, 4XL
- RS stock no.:
- 805-764
- Mfr. Part No.:
- 449425139933 - 4XL
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 105,90
(exc. VAT)
R 3 571,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,105.90 |
*price indicative
- RS stock no.:
- 805-764
- Mfr. Part No.:
- 449425139933 - 4XL
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | 4XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size 4XL | ||
Product Type Hi Vis Jacket | ||
Colour Black, Yellow | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is designed for optimal visibility and comfort in work environments. Its lightweight, flexible construction offers enhanced protection and breathability while ensuring a stylish appearance.
Crafted from a breathable, water-resistant softshell fabric for all-day comfort.
Features a removable hood and a high collar for added protection against the elements.
Equipped with multiple zipped pockets for secure storage of essentials.
Includes reflective details and stripes for enhanced visibility and safety.
Designed with adjustable cuffs and hem for a tailored fit.
