Blaklader 4494 Black, Red Men's Hi Vis Jacket, S
- RS stock no.:
- 805-766
- Mfr. Part No.:
- 449425139955 - S
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
R 3 105,90
(exc. VAT)
R 3 571,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,105.90 |
*price indicative
- RS stock no.:
- 805-766
- Mfr. Part No.:
- 449425139955 - S
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Red | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Colour Black, Red | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket offers high visibility and comfort, designed specifically for demanding work environments where safety is paramount. Its lightweight, Durable fabric ensures both flexibility and protection from the elements.
Made from 92% polyester and 8% elastane for durability and comfort.
Waterproof up to 10,000mm and windproof for optimal weather protection.
Breathable fabric with a rating of 4000 g/m²/24H.
Equipped with a removable hood for versatility in wear.
Features reflective details and stripes for enhanced visibility.
