RS PRO Orange Unisex Hi Vis Jacket, L
- RS stock no.:
- 726-346
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 762,20
(exc. VAT)
R 876,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 762.20 |
*price indicative
- RS stock no.:
- 726-346
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | RS PRO | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series RS PRO | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Jacket, 2-Way Zip, Orange, L
The RS PRO Hi Vis Jacket is designed for optimal visibility and protection in challenging environments. This unisex jacket features a bright Orange colour and is Ideal for outdoor work where safety and visibility are paramount. Its waterproof construction ensures you stay dry in wet conditions.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
100% Polyester Lining: Provides comfort and durability.
Polyurethane Coated Outer Material: Enhances water resistance and longevity.
Full Length Studded Stormflap: Offers additional protection against the elements.
Waterproof Taped Seams: Ensures complete waterproofing.
Hooded Design: Provides extra protection from rain.
100% Polyester Lining: Provides comfort and durability.
Polyurethane Coated Outer Material: Enhances water resistance and longevity.
Full Length Studded Stormflap: Offers additional protection against the elements.
Waterproof Taped Seams: Ensures complete waterproofing.
Hooded Design: Provides extra protection from rain.
Applications
Construction sites
Roadside maintenance
Outdoor events
Warehousing and logistics
Roadside maintenance
Outdoor events
Warehousing and logistics
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility standards.
Available in size L for a comfortable fit.
Meets EN ISO 20471 Class 3 for high visibility standards.
Available in size L for a comfortable fit.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Unisex Hi Vis Jacket, M
- RS PRO Orange Unisex Hi Vis Jacket, S
- RS PRO Orange Unisex Hi Vis Jacket, 4XL
- RS PRO Orange Unisex Hi Vis Jacket, 3XL
- RS PRO Orange Unisex Hi Vis Jacket, XL
- RS PRO Orange Unisex Hi Vis Jacket, S/M
- RS PRO Orange Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, L
