RS PRO Orange Unisex Hi Vis Jacket, M
- RS stock no.:
- 726-345
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 772,26
(exc. VAT)
R 888,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 772.26 |
*price indicative
- RS stock no.:
- 726-345
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | RS PRO | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series RS PRO | ||
Closure Type 2-Way Zip | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Jacket, 2-Way Zip, Orange
The RS PRO Hi Vis Jacket is designed to provide maximum visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor workers who require both safety and comfort. Its waterproof and Durable construction ensures reliable performance in adverse weather conditions.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Ensures comfort and warmth.
Polyurethane Coated Outer Material: Offers enhanced durability and water resistance.
Full Length Studded Stormflap: Provides extra protection against the elements.
Waterproof Taped Seams: Prevents water ingress for dry wear.
High Visibility Orange Colour: Ensures wearer is easily seen in low light conditions.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Ensures comfort and warmth.
Polyurethane Coated Outer Material: Offers enhanced durability and water resistance.
Full Length Studded Stormflap: Provides extra protection against the elements.
Waterproof Taped Seams: Prevents water ingress for dry wear.
High Visibility Orange Colour: Ensures wearer is easily seen in low light conditions.
Applications
Construction sites
Roadside maintenance
Outdoor events
Logistics and transport
Roadside maintenance
Outdoor events
Logistics and transport
Additional Information
Complies with EN 343 Class 3:1 for protection against rain
Meets EN ISO 20471 Class 3 for high visibility clothing standards
Available in size M
Meets EN ISO 20471 Class 3 for high visibility clothing standards
Available in size M
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Unisex Hi Vis Jacket, L
- RS PRO Orange Unisex Hi Vis Jacket, S
- RS PRO Orange Unisex Hi Vis Jacket, 4XL
- RS PRO Orange Unisex Hi Vis Jacket, 3XL
- RS PRO Orange Unisex Hi Vis Jacket, S/M
- RS PRO Orange Unisex Hi Vis Jacket, XL
- RS PRO Orange Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, M
