RS PRO HV10 Orange Unisex Hi Vis Jacket, L

Image representative of range

Subtotal (1 unit)*

R 791,09

(exc. VAT)

R 909,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 791.09

*price indicative

RS stock no.:
726-330
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hi Vis Jacket

Size

L

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

100% Polyester with Polyurethane Coated

Series

HV10

Resistance Features

Full Length Studded Stormflap, Waterproof Taped Seams

Closure Type

2-Way Zip

Standards/Approvals

EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3

Exempt

COO (Country of Origin):
CN

RS PRO Hi Vis Jacket, 2-Way Zip, Orange, L


The RS PRO Hi Vis Jacket is designed for maximum visibility and protection in challenging environments. Ideal for construction sites and outdoor work, this jacket ensures safety and comfort with its waterproof and Durable materials.

Features and Benefits


2-Way Zip: Provides easy access and adjustable ventilation.
Hooded Design: Offers additional protection against weather elements.
100% Polyester Lining: Ensures comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and water resistance.
Full Length Studded Stormflap: Provides extra protection against wind and rain.
Waterproof Taped Seams: Ensures complete waterproofing.

Applications


Construction sites
Roadside maintenance
Outdoor industrial work

Additional Information


Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy