RS PRO HV10 Orange Unisex Hi Vis Jacket, 2XL
- RS stock no.:
- 726-332
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 791,09
(exc. VAT)
R 909,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 791.09 |
*price indicative
- RS stock no.:
- 726-332
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | HV10 | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series HV10 | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO 2-Way Zip Hi Vis Jacket, Orange
The RS PRO Hi Vis Jacket is designed to provide maximum visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor work where safety and visibility are paramount. Its waterproof construction ensures you stay dry and comfortable, making it perfect for adverse weather conditions.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against the elements.
Waterproof Taped Seams: Ensures complete waterproofing to keep you dry.
Full Length Studded Stormflap: Offers extra protection against wind and rain.
100% Polyester Lining: Provides comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and water resistance.
High Visibility Orange: Ensures maximum visibility in low-light conditions.
Hooded Design: Provides additional protection against the elements.
Waterproof Taped Seams: Ensures complete waterproofing to keep you dry.
Full Length Studded Stormflap: Offers extra protection against wind and rain.
100% Polyester Lining: Provides comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and water resistance.
High Visibility Orange: Ensures maximum visibility in low-light conditions.
Applications
Construction sites
Roadside maintenance
Outdoor events
Warehouse operations
Roadside maintenance
Outdoor events
Warehouse operations
Additional Information
Conforms to EN 343 Class 3:1 for protection against rain.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in size 2XL for a comfortable fit.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in size 2XL for a comfortable fit.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO HV10 Orange Unisex Hi Vis Jacket, L
- RS PRO HV10 Orange Unisex Hi Vis Jacket, S
- RS PRO HV10 Orange Unisex Hi Vis Jacket, XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, M
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 4XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 3XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, M
