Makita DUH Battery Hedge Trimmer
- RS stock no.:
- 867-144
- Mfr. Part No.:
- DUH751Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 8 008,44
(exc. VAT)
R 9 209,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,008.44 |
*price indicative
- RS stock no.:
- 867-144
- Mfr. Part No.:
- DUH751Z
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Blade Type | Double Sided | |
| Plug Type | Cordless | |
| Noise Level | 92dBA | |
| Weight | 3.8kg | |
| Series | DUH | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Blade Type Double Sided | ||
Plug Type Cordless | ||
Noise Level 92dBA | ||
Weight 3.8kg | ||
Series DUH | ||
Exempt
- COO (Country of Origin):
- CN
The Makita Cordless hedge trimmer is a robust tool, designed for efficient trimming of hedges with its Advanced brushless motor and long blade length.
Nominal Battery Voltage of 18 V for powerful performance
Brushless motor ensures maintenance-free operation and longevity
Variable speed control adapts to various trimming tasks
Extreme Protection Technology enhances dust and water resistance
Related links
- Makita DUH Battery Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- DeWALT XR Battery Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita UH004GZ Battery 600 mm Hedge Trimmer
