Makita DUH Battery Hedge Trimmer
- RS stock no.:
- 867-137
- Mfr. Part No.:
- DUH523Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 2 730,74
(exc. VAT)
R 3 140,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,730.74 |
*price indicative
- RS stock no.:
- 867-137
- Mfr. Part No.:
- DUH523Z
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Blade Type | Double Sided | |
| Plug Type | Cordless | |
| Noise Level | 84.3dBA | |
| Series | DUH | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Blade Type Double Sided | ||
Plug Type Cordless | ||
Noise Level 84.3dBA | ||
Series DUH | ||
Exempt
- COO (Country of Origin):
- DE
The Makita hedge trimmer is a Compact tool designed for effortless garden maintenance, featuring an 18V Cordless operation and a 520 mm blade, perfect for achieving tidy hedges and shrubs around the home.
Nominal battery voltage of 18 V ensures reliable performance
Specially coated two-way cutting blade extends service life
Electric brake enhances operator safety and productivity
Tool-less blade change allows for quick installation and removal
Related links
- Makita DUH Battery Hedge Trimmer
- Makita DUH Battery 600 mm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
- Makita DUH Battery 500 mm Hedge Trimmer
- DeWALT XR Battery Hedge Trimmer
- DeWALT DCMASST1N Battery 380 mm Hedge Trimmer
- DeWALT DCMPH566P Battery 550 mm Hedge Trimmer
- DeWALT 18V XR Battery 550 mm Hedge Trimmer
