Centurion Safety S09PLUS Orange Helmet Ventilated Adjustable
- RS stock no.:
- 709-116
- Mfr. Part No.:
- S09PLUSOR
- Manufacturer:
- Centurion Safety
Subtotal (1 box of 10 units)*
R 8 108,79
(exc. VAT)
R 9 325,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 8,108.79 | R 810.879 |
*price indicative
- RS stock no.:
- 709-116
- Mfr. Part No.:
- S09PLUSOR
- Manufacturer:
- Centurion Safety
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Wheel Ratchet | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Series | S09PLUS | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Orange | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Wheel Ratchet | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Series S09PLUS | ||
Product Type Helmet | ||
- COO (Country of Origin):
- GB
The Centurion Safety Helmet offers high safety with a low weight, providing reassuring strength and feel-good comfort. Made from high-quality, strong ABS material, it ensures an optimal strength to weight ratio. This helmet is a game-changer, combining lightness, strength, and comfort in a design that defies traditional standards.
Unique extended nape ensures enhanced neck protection
Dry-Tech sweatband for maximum comfort for extended periods of use
Concept Badge Holder version available
Related links
- Centurion Safety S09PLUS Green Safety Helmet Ventilated Adjustable
- Centurion Safety S09PLUS Red Helmet Ventilated Adjustable
- Centurion Safety S09PLUS Blue Safety Helmet Ventilated Adjustable
- Centurion Safety S09PLUS Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Orange Safety Helmet Ventilated Adjustable
- Solidur CA Orange Helmet Ventilated Adjustable
- Centurion Safety Classic Orange Safety Helmet Ventilated Adjustable
- Delta Plus Hats Orange Safety Helmet Ventilated Adjustable
