Centurion Safety S09PLUS Blue Safety Helmet Ventilated Adjustable

Subtotal (1 box of 10 units)*

R 8 108,79

(exc. VAT)

R 9 325,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 8,108.79R 810.879

*price indicative

RS stock no.:
709-114
Mfr. Part No.:
S09PLUSBR
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Blue

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Integral Sweatband

Yes

Suspension Adjustment Type

Slip Ratchet

Number of Suspension Points

6

Peak Type

Full

Standards/Approvals

EN 397:2012 + A1:2012

Series

S09PLUS

Product Type

Safety Helmet

COO (Country of Origin):
GB
The Centurion Safety Helmet offers high safety with a low weight, providing reassuring strength and feel-good comfort. Made from high-quality, strong ABS material, it ensures an optimal strength to weight ratio. This helmet is a game-changer, combining lightness, strength, and comfort in a design that defies traditional standards.

Unique extended nape ensures enhanced neck protection

Dry-Tech sweatband for maximum comfort for extended periods of use

Concept Badge Holder version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy