Solidur CA Orange Helmet Ventilated Adjustable
- RS stock no.:
- 735-977
- Mfr. Part No.:
- CA01-TU
- Manufacturer:
- Solidur
Subtotal (1 unit)*
R 884,91
(exc. VAT)
R 1 017,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 884.91 |
*price indicative
- RS stock no.:
- 735-977
- Mfr. Part No.:
- CA01-TU
- Manufacturer:
- Solidur
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | Mesh | |
| Accessory Slots | No | |
| Integral Sweatband | No | |
| Rain Gutter | No | |
| Series | CA | |
| Standards/Approvals | EN 397: 2012 + A1 2012 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Colour Orange | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material Mesh | ||
Accessory Slots No | ||
Integral Sweatband No | ||
Rain Gutter No | ||
Series CA | ||
Standards/Approvals EN 397: 2012 + A1 2012 | ||
Product Type Helmet | ||
Exempt
- COO (Country of Origin):
- TW
The Solidur Forestry Helmet provides comprehensive head and face protection for professional woodland and forestry tasks. This lightweight all in one solution integrates essential hearing and Visual guards to ensure maximum safety during chainsaw operation.
Features mesh face shield for clear visibility and debris protection
Includes integrated ear defenders with 25 dB protection rating
Adjustable headband fits sizes from 52 to 62 cm
Lightweight design with a total weight of 0.72 kg
Related links
- Centurion Safety S09PLUS Orange Helmet Ventilated Adjustable
- 3M G3000 Orange Safety Helmet Ventilated Adjustable
- Skytec 3 Orange Safety Helmet Ventilated Adjustable
- Skytec 6 Orange Safety Helmet Ventilated Adjustable
- Delta Plus Hats Orange Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Orange Safety Helmet Ventilated Adjustable
- JSP EVO3 Orange Safety Helmet Ventilated Adjustable
- JSP EVO2 Orange Safety Helmet Ventilated Adjustable
