Bailey Electric & Electronics bv Oven GY6.35 50 W Halogen Bulb GY6.35, Capsule, 12V, 11 mm
- RS stock no.:
- 899-340
- Mfr. Part No.:
- 145659
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 28,60
(exc. VAT)
R 32,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28.60 |
*price indicative
- RS stock no.:
- 899-340
- Mfr. Part No.:
- 145659
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Halogen Bulb | |
| Power | 50W | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Capsule | |
| Current | 4.167A | |
| Lamp Base/Socket | GY6.35 | |
| Voltage | 12V | |
| Length | 33mm | |
| Diameter | 11mm | |
| Lifespan | 1000h | |
| Standards/Approvals | CE | |
| Luminous Flux | 850lm | |
| Series | Oven GY6.35 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Halogen Bulb | ||
Power 50W | ||
Sub Type Halogen Lamp | ||
Lamp Shape Capsule | ||
Current 4.167A | ||
Lamp Base/Socket GY6.35 | ||
Voltage 12V | ||
Length 33mm | ||
Diameter 11mm | ||
Lifespan 1000h | ||
Standards/Approvals CE | ||
Luminous Flux 850lm | ||
Series Oven GY6.35 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv heat-resistant light bulb designed for baking ovens that can withstand temperatures reaching 300°C, ensuring reliable performance in high-heat environments.
Lamp voltage of 12V ensures efficient operation
Delivers a luminous flux of 850 lumens for enhanced visibility
Average lifetime of 1000 hours provides long-lasting functionality
Dimensions of 11mm in diameter and 33mm in length fit specific installations
Related links
- Bailey Electric & Electronics bv Oven GY6.35 50 W Halogen Bulb GY6.35 24V, 11 mm
- Bailey Electric & Electronics bv Oven GY6.35 50 W Halogen Bulb GY6.35 230V, 13.5 mm
- Bailey Electric & Electronics bv Oven G4 10 W Halogen Bulb G4 24V, 8 mm
- Bailey Electric & Electronics bv Oven G4 10 W Halogen Bulb G4 28V, 8 mm
- Bailey Electric & Electronics bv Oven G4 20 W Halogen Bulb G4 28V, 8 mm
- Bailey Electric & Electronics bv Oven G4 20 W Halogen Bulb G4 24V, 8 mm
- LEDVANCE 50 W Halogen Bulb GY6.35 12V, 12 mm
- Osram HALOSTAR 35 W Halogen Capsule Bulb GY6.35 12 mm
