Bailey Electric & Electronics bv Oven G4 20 W Halogen Bulb G4, Capsule, 28V, 8 mm

Subtotal (1 unit)*

R 55,60

(exc. VAT)

R 63,94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 55.60

*price indicative

RS stock no.:
899-339
Mfr. Part No.:
145658
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Halogen Bulb

Power

20W

Lamp Shape

Capsule

Sub Type

Halogen Lamp

Current

714mA

Lamp Base/Socket

G4

Voltage

28V

Length

30mm

Diameter

8mm

Lifespan

1000h

Standards/Approvals

CE

Luminous Flux

260lm

Series

Oven G4

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv light bulb is a reliable heat-resistant option designed specifically for use in high-temperature baking environments, where temperatures can soar to 300°C, ensuring consistent performance.

Low voltage halogen lamp rated at 28V and 20W

Luminous flux of 260 lumens for effective illumination

Compact diameter of 8mm and total length of 30mm

Average lifespan of 1000 hours for extended usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy