Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- RS stock no.:
- 778-436
- Mfr. Part No.:
- PG360
- Manufacturer:
- Avery
Subtotal (1 unit)*
R 8 223,98
(exc. VAT)
R 9 457,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,223.98 |
*price indicative
- RS stock no.:
- 778-436
- Mfr. Part No.:
- PG360
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Sheet Size | A4 | |
| Product Type | Guillotine | |
| Blade Type | Guillotine | |
| Cutting Length | 360mm | |
| Sheet Capacity | 30 | |
| Length | 620mm | |
| Width | 370mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Sheet Size A4 | ||
Product Type Guillotine | ||
Blade Type Guillotine | ||
Cutting Length 360mm | ||
Sheet Capacity 30 | ||
Length 620mm | ||
Width 370mm | ||
Exempt
- COO (Country of Origin):
- CN
The Avery precision guillotine is designed for heavy-duty cutting and excels in processing large volumes of paper efficiently, making it an Ideal choice for office environments and commercial settings.
Cuts up to 30 sheets of paper at once, enhancing productivity
Max paper size of 360mm allows for versatile use
Compact dimensions of 120mm (H) x 620mm (L) x 370mm (W)
Sturdy design in black and teal offers durability and style
Related links
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- Avery A1 Guillotine Guillotine, 880 mm Cutting Length
- Avery A2 Guillotine Guillotine, 640 mm Cutting Length
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- Avery A3 Guillotine Guillotine, 420 mm Cutting Length
