Avery A1 Guillotine Guillotine, 880 mm Cutting Length
- RS stock no.:
- 778-435
- Mfr. Part No.:
- P880
- Manufacturer:
- Avery
Subtotal (1 unit)*
R 12 565,18
(exc. VAT)
R 14 449,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,565.18 |
*price indicative
- RS stock no.:
- 778-435
- Mfr. Part No.:
- P880
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Guillotine | |
| Sheet Size | A1 | |
| Blade Type | Guillotine | |
| Cutting Length | 880mm | |
| Sheet Capacity | 20 | |
| Length | 1.09m | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Guillotine | ||
Sheet Size A1 | ||
Blade Type Guillotine | ||
Cutting Length 880mm | ||
Sheet Capacity 20 | ||
Length 1.09m | ||
Width 420mm | ||
Exempt
- COO (Country of Origin):
- CN
The Avery precision guillotine is designed for effective and efficient paper cutting, catering specifically to environments such as schools and offices where frequent use is commonplace.
Ideal for cutting larger volumes and sizes of paper
Can cut up to 20 sheets at once for maximum efficiency
Max paper size capability of 880mm supports various cutting needs
Related links
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Avery A0 Guillotine Guillotine, 1370 mm Cutting Length
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- Avery A2 Guillotine Guillotine, 640 mm Cutting Length
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- Avery A3 Guillotine Guillotine, 420 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
