Avery A3 Guillotine Guillotine, 420 mm Cutting Length
- RS stock no.:
- 778-403
- Mfr. Part No.:
- GUA3
- Manufacturer:
- Avery
Subtotal (1 unit)*
R 4 623,78
(exc. VAT)
R 5 317,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,623.78 |
*price indicative
- RS stock no.:
- 778-403
- Mfr. Part No.:
- GUA3
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Sheet Size | A3 | |
| Product Type | Guillotine | |
| Blade Type | Guillotine | |
| Cutting Length | 420mm | |
| Sheet Capacity | 15 | |
| Length | 700mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Sheet Size A3 | ||
Product Type Guillotine | ||
Blade Type Guillotine | ||
Cutting Length 420mm | ||
Sheet Capacity 15 | ||
Length 700mm | ||
Width 280mm | ||
Exempt
- COO (Country of Origin):
- CN
The Avery office guillotine is designed for precise and reliable cutting, Ideal for everyday use in educational and professional settings. It accommodates a variety of paper sizes up to A3 for enhanced versatility.
Cut capacity allows for 15 sheets at once for efficient cutting
Max paper size of 420mm accommodates A3 and smaller sheets
Compact dimensions (110mm H x 700mm L x 240mm W) suit limited workspace
Striking black and teal colour scheme enhances office aesthetics
Related links
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Avery A0 Guillotine Guillotine, 1370 mm Cutting Length
- Avery A1 Guillotine Guillotine, 880 mm Cutting Length
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- Avery A2 Guillotine Guillotine, 640 mm Cutting Length
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
