CALTEST Red Sprung Hook, 6 mm Tip Hook Clip, 8kV 5A
- RS stock no.:
- 717-542
- Mfr. Part No.:
- CT4401-2
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 369,36
(exc. VAT)
R 424,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 369.36 |
| 10 + | R 360.13 |
*price indicative
- RS stock no.:
- 717-542
- Mfr. Part No.:
- CT4401-2
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Hook Clip | |
| Connector Type | Sprung Hook | |
| Colour | Red | |
| Current | 5A | |
| Voltage | 8kV | |
| Contact Material | Nickel Plated | |
| Tip Size | 6 mm | |
| Length | 178mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Hook Clip | ||
Connector Type Sprung Hook | ||
Colour Red | ||
Current 5A | ||
Voltage 8kV | ||
Contact Material Nickel Plated | ||
Tip Size 6 mm | ||
Length 178mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Hook Clip with a 4mm sheathed banana jack, designed for use with DMMs (digital multimeters), differential probes, and other compatible test equipment. Interfacing with 4 mm sheathed banana plugs, the CT4401 works with a DMM, differential probe, or other needed test equipment. The plunger style actuation facilitates quick connections while allowing for minimal exposed contacts. This hook clip is available in 2 colors and two lengths.
Specified up to 8 kV in non-CAT rated environments
IEC 61010-031 rated to 1,000 V CAT III, 5 A
Rugged and Durable fibber filled Nylon
Ribbed handles provide for a sure grip
Connects to 4 mm sheathed banana plugs
CE listed
RoHS 2 compliant
