CALTEST Red Sprung Hook, 5 mm Tip Hook Clip, 8kV 5A
- RS stock no.:
- 717-467
- Mfr. Part No.:
- CT4466-2
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 346,31
(exc. VAT)
R 398,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 346.31 |
| 10 + | R 337.65 |
*price indicative
- RS stock no.:
- 717-467
- Mfr. Part No.:
- CT4466-2
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Hook Clip | |
| Connector Type | Sprung Hook | |
| Current | 5A | |
| Colour | Red | |
| Voltage | 8kV | |
| Contact Material | Nickel Plated | |
| Tip Size | 5 mm | |
| Length | 126mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Hook Clip | ||
Connector Type Sprung Hook | ||
Current 5A | ||
Colour Red | ||
Voltage 8kV | ||
Contact Material Nickel Plated | ||
Tip Size 5 mm | ||
Length 126mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Hook-Type Test Clip (clip-on probe) with a 4mm sheathed banana jack termination. It is compatible with similarly rated 4mm banana plug leads and is designed for use with equipment like digital multimeters (DMMs). Rated to 1000V CAT III (IEC 61010) and 5A current when used with similarly rated leads.
plunger-style actuation for quick connections and reduced exposed contacts
Use with digital multimeters (DMMs), differential probes, and other equipment using 4mm banana plug leads
Typically sold as a single piece
RoHS 2 compliant
