CALTEST Black Hook Clip, 5 mm Tip Hook Clip, 8kV 5A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 369,36

(exc. VAT)

R 424,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 369.36
10 +R 360.13

*price indicative

RS stock no.:
717-541
Mfr. Part No.:
CT4401-0
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Hook Clip

Connector Type

Hook Clip

Colour

Black

Current

5A

Voltage

8kV

Contact Material

Nickel Plated

Tip Size

5 mm

Length

178mm

Standards/Approvals

CE

COO (Country of Origin):
TW
The CALTEST Hook Clip with a 4mm sheathed banana jack, designed for use with DMMs (digital multimeters), differential probes, and other compatible test equipment. Interfacing with 4 mm sheathed banana plugs, the CT4401 works with a DMM, differential probe, or other needed test equipment. The plunger style actuation facilitates quick connections while allowing for minimal exposed contacts. This hook clip is available in 2 colors and two lengths.

Specified up to 8 kV in non-CAT rated environments

IEC 61010-031 rated to 1,000 V CAT III, 5 A

Rugged and Durable fibber filled Nylon

Ribbed handles provide for a sure grip

Connects to 4 mm sheathed banana plugs

CE listed

RoHS 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy