RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 60 mm x 120 mm x 80
- RS stock no.:
- 794-464
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 533,98
(exc. VAT)
R 614,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 533.98 |
*price indicative
- RS stock no.:
- 794-464
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| Ventilated | No | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Length 120mm | ||
External Width 80mm | ||
Ventilated No | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey General Purpose Enclosure, 120 mm x 80 mm x 60 mm
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers robust protection in a Compact form factor, making it Ideal for various industrial applications.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Flanged Design: Allows for easy mounting and secure installation.
Polyurethane Foam Gasket: Ensures a tight seal for enhanced protection.
IK07 Rating: Offers protection against mechanical impacts.
IP66 and IP68 Ratings: Ensures dust-tight and water-resistant performance.
Screw Mount Type: Facilitates easy and secure internal mounting.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Flanged Design: Allows for easy mounting and secure installation.
Polyurethane Foam Gasket: Ensures a tight seal for enhanced protection.
IK07 Rating: Offers protection against mechanical impacts.
IP66 and IP68 Ratings: Ensures dust-tight and water-resistant performance.
Screw Mount Type: Facilitates easy and secure internal mounting.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Not explosion-proof
Non-transparent lid
Non-ventilated design
No hazardous area certification
Non-transparent lid
Non-ventilated design
No hazardous area certification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 60 mm x 40
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 105 mm x 70 mm x 40
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 150 mm x 100 mm x 45
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 106 mm x 240 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 45 mm x 150 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm x 100 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm x 150 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 135 mm x 135 mm x
