RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 150 mm x 100 mm x
- RS stock no.:
- 794-459
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 693,90
(exc. VAT)
R 797,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 693.90 |
*price indicative
- RS stock no.:
- 794-459
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 150mm | |
| External Length | 100mm | |
| External Width | 60mm | |
| Ventilated | No | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 150mm | ||
External Length 100mm | ||
External Width 60mm | ||
Ventilated No | ||
IP Rating IP66, IP68 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey General Purpose Enclosure, Polycarbonate, Transparent Lid
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it features a transparent LID for easy visibility of internal components. Ideal for use in environments requiring high protection against dust and water ingress.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
Transparent Lid: Allows for easy inspection of internal components without opening the enclosure.
IP66/IP68 Rating: Ensures high resistance to dust and water, suitable for harsh environments.
IK07 Rating: Offers impact resistance for added security.
Flanged Design: Facilitates easy mounting and installation.
Polyurethane Foam Gasket: Provides a secure seal to prevent ingress of contaminants.
Screw Mounting: Ensures secure and stable installation of internal components.
Transparent Lid: Allows for easy inspection of internal components without opening the enclosure.
IP66/IP68 Rating: Ensures high resistance to dust and water, suitable for harsh environments.
IK07 Rating: Offers impact resistance for added security.
Flanged Design: Facilitates easy mounting and installation.
Polyurethane Foam Gasket: Provides a secure seal to prevent ingress of contaminants.
Screw Mounting: Ensures secure and stable installation of internal components.
Applications
Industrial automation
Telecommunications
Outdoor electrical installations
Marine environments
Telecommunications
Outdoor electrical installations
Marine environments
Additional Information
Not explosion-proof or suitable for hazardous areas
Non-ventilated design for enhanced protection
Non-ventilated design for enhanced protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm, 100
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 45 mm, 45 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 60 mm, 40 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 240 mm, 191
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 135 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 70 mm, 40 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 100 mm, 45 mm
