RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 135 mm x 135 mm x
- RS stock no.:
- 794-484
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 575,42
(exc. VAT)
R 661,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 575.42 |
*price indicative
- RS stock no.:
- 794-484
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 135mm | |
| Ventilated | No | |
| External Width | 60mm | |
| External Length | 135mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 135mm | ||
Ventilated No | ||
External Width 60mm | ||
External Length 135mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Explosion Proof No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, 135mm x 135mm x 60mm
This RS PRO general purpose enclosure is designed to protect electrical components from environmental factors. Made from Durable polycarbonate, it offers excellent protection with an IP66 and IP68 rating, making it suitable for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP66 and IP68 Rated: Ensures protection against dust and water ingress.
Transparent Lid: Allows for easy Visual inspection of internal components.
Flanged Design: Facilitates secure mounting.
IK07 Rating: Offers protection against mechanical impact.
Polyurethane Foam Gasket: Ensures a tight seal to prevent moisture ingress.
Screw Mounting: Provides secure and stable installation.
IP66 and IP68 Rated: Ensures protection against dust and water ingress.
Transparent Lid: Allows for easy Visual inspection of internal components.
Flanged Design: Facilitates secure mounting.
IK07 Rating: Offers protection against mechanical impact.
Polyurethane Foam Gasket: Ensures a tight seal to prevent moisture ingress.
Screw Mounting: Provides secure and stable installation.
Applications
Industrial automation
Electrical installations
Outdoor lighting systems
Control panels
Electrical installations
Outdoor lighting systems
Control panels
Additional Information
The enclosure is non-explosion proof and not certified for hazardous areas. It features a light grey colour with a transparent LID for visibility. The enclosure is not ventilated, ensuring complete protection from environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 106 mm x 240 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 45 mm x 150 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm x 100 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm x 150 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 45 mm x 45 mm x 45
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 60 mm x 40
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 105 mm x 70 mm x 40
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 135 mm x 135 mm
