RS PRO Silicone O-Ring O-Ring, 60 mm ID, 64 mm OD
- RS stock no.:
- 772-016
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
R 278,06
(exc. VAT)
R 319,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 278.06 | R 27.806 |
*price indicative
- RS stock no.:
- 772-016
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 60mm | |
| Outside Diameter | 64mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 60mm | ||
Outside Diameter 64mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 2mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 60 mm Silicone O-Ring
This RS PRO silicone O-ring is designed for sealing applications where high temperature resistance and flexibility are required. Its Shore A 70 hardness ensures a reliable seal, making it Ideal for a variety of industrial uses.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: 60 mm inside diameter and 64 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: 60 mm inside diameter and 64 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing
Aerospace Components
Pharmaceutical Manufacturing
Automotive Sealing
Aerospace Components
Additional Information
Complies with FDA standards for food safety.
Ideal for applications requiring high temperature and chemical resistance.
Ideal for applications requiring high temperature and chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 64 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 64 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 68 mm OD
- RS PRO Silicone O-Ring O-Ring 66 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Fluorinated Ethylene Propylene 53.34 mm ID, 64 mm OD
- RS PRO Fluorinated Ethylene Propylene 60 mm ID, 65.24 mm OD
