RS PRO Silicone O-Ring O-Ring, 60 mm ID, 70 mm OD
- RS stock no.:
- 771-968
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 2 units)*
R 151,32
(exc. VAT)
R 174,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 53 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 151.32 | R 75.66 |
*price indicative
- RS stock no.:
- 771-968
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 60mm | |
| Outside Diameter | 70mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 60mm | ||
Outside Diameter 70mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in demanding environments. Ideal for use in food and pharmaceutical industries due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent flexibility and temperature resistance.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approval: Suitable for food and pharmaceutical applications.
Inside Diameter: 60 mm for compatibility with various fittings.
Outside Diameter: 70 mm ensures a secure fit.
Thickness: 5 mm for robust sealing performance.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approval: Suitable for food and pharmaceutical applications.
Inside Diameter: 60 mm for compatibility with various fittings.
Outside Diameter: 70 mm ensures a secure fit.
Thickness: 5 mm for robust sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Complies with FDA standards for safety in food and pharmaceutical use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 70 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 70 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 70 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 68 mm OD
- RS PRO Silicone O-Ring O-Ring 66 mm OD
