RS PRO Silicone O-Ring O-Ring, 60 mm ID, 66 mm OD
- RS stock no.:
- 771-808
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
R 169,21
(exc. VAT)
R 194,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 169.21 | R 33.842 |
*price indicative
- RS stock no.:
- 771-808
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 60mm | |
| Outside Diameter | 66mm | |
| Thickness | 3mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 60mm | ||
Outside Diameter 66mm | ||
Thickness 3mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 60 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The O-Ring is suitable for use in applications with temperatures ranging from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safety and quality.
Colour: Red for easy identification and differentiation.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safety and quality.
Colour: Red for easy identification and differentiation.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive sealing applications
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing applications
Industrial machinery
Additional Information
Inside Diameter: 60 mm
Outside Diameter: 66 mm
Thickness: 3 mm
FDA approved for use in food and beverage applications
Outside Diameter: 66 mm
Thickness: 3 mm
FDA approved for use in food and beverage applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 66 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 66 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 68 mm OD
- RS PRO Silicone O-Ring O-Ring 64 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Fluorinated Ethylene Propylene 60 mm ID, 65.24 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 66 mm OD
