3M 4936 VHB Tape 4936 Grey Foam Tape, 1.22m x 32.9 m, 600 μm Thick
- RS stock no.:
- 907-602
- Mfr. Part No.:
- 7000072381
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
R 116 889,02
(exc. VAT)
R 134 422,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 116,889.02 |
*price indicative
- RS stock no.:
- 907-602
- Mfr. Part No.:
- 7000072381
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 1.22m | |
| Product Type | Foam Tape | |
| Thickness | 600μm | |
| Length | 32.9m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 30N/cm | |
| Foam Density | 720kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB Tape 4936 | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 620kPa | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001 | |
| Model Number | 4936 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 1.22m | ||
Product Type Foam Tape | ||
Thickness 600μm | ||
Length 32.9m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 30N/cm | ||
Foam Density 720kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB Tape 4936 | ||
Adhesive Material Acrylic | ||
Tensile Strength 620kPa | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001 | ||
Model Number 4936 | ||
Exempt
- COO (Country of Origin):
- US
The 3M double-coated acrylic foam tape designed for permanent bonding applications on a wide range of substrates. It ensures strong adhesion and durability while providing a smooth and invisible fastening solution.
Fast and easy permanent bonding method delivers high strength
Virtually invisible fastening maintains aesthetic surface integrity
Replaces mechanical fasteners and liquid adhesives effectively
Provides good contact on slightly mismatched surfaces
Related links
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M 7000072164 VHB Red Foam Tape 32.9 m, 1.1 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Tape GPH-110GF Grey Foam Tape 1.1 mm Thick