3M 4941P VHB Tape 4941 Grey Foam Tape, 300mm x 33 m, 1.1 mm Thick
- RS stock no.:
- 907-604
- Mfr. Part No.:
- 7000072399
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
R 35 657,34
(exc. VAT)
R 41 005,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 35,657.34 |
*price indicative
- RS stock no.:
- 907-604
- Mfr. Part No.:
- 7000072399
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 300mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic | |
| Colour | Grey | |
| Adhesion Strength | 39N/cm | |
| Foam Density | 720kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB Tape 4941 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 15°C | |
| Tensile Strength | 590kPa | |
| Standards/Approvals | ISO 9001 | |
| Maximum Operating Temperature | 149°C | |
| Model Number | 4941P | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 300mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic | ||
Colour Grey | ||
Adhesion Strength 39N/cm | ||
Foam Density 720kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB Tape 4941 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 15°C | ||
Tensile Strength 590kPa | ||
Standards/Approvals ISO 9001 | ||
Maximum Operating Temperature 149°C | ||
Model Number 4941P | ||
Exempt
- COO (Country of Origin):
- US
The 3M double-sided acrylic foam tape designed for permanent bonding with high strength and durability, suitable for a variety of surfaces. Its unique conformable foam ensures effective adhesion even on slightly mismatched substrates.
Fast and easy-to-use permanent bonding method provides long-term durability
Virtually invisible fastening keeps surfaces smooth
Can replace mechanical fasteners or liquid adhesives for a cleaner finish
Offers a good balance of strength and conformability
Related links
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M GPH-110GF VHB Tape GPH-110GF Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick