3M 4936 VHB Tape 4936 Grey Foam Tape, 12mm x 32.9 m, 600 μm Thick
- RS stock no.:
- 907-623
- Mfr. Part No.:
- 7000072384
- Manufacturer:
- 3M
Subtotal (1 box of 6 units)*
R 8 281,30
(exc. VAT)
R 9 523,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 8,281.30 | R 1,380.217 |
*price indicative
- RS stock no.:
- 907-623
- Mfr. Part No.:
- 7000072384
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 12mm | |
| Thickness | 600μm | |
| Length | 32.9m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 30N/cm | |
| Foam Density | 720kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB Tape 4936 | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 620kPa | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001 | |
| Model Number | 4936 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 12mm | ||
Thickness 600μm | ||
Length 32.9m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 30N/cm | ||
Foam Density 720kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB Tape 4936 | ||
Adhesive Material Acrylic | ||
Tensile Strength 620kPa | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001 | ||
Model Number 4936 | ||
Exempt
- COO (Country of Origin):
- US
The 3M double-coated acrylic foam tape designed for permanent bonding across a variety of substrates. It's engineered to provide high strength while remaining virtually invisible, enhancing aesthetic appeal.
Offers a fast and easy permanent bonding method with long-term durability
Presents a grey, conformable acrylic foam core that balances strength and flexibility
Eliminates the need for drilling, welding, or liquid adhesives, simplifying assembly
Provides immediate handling strength with pressure-sensitive adhesive that bonds on contact
Related links
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M GPH-110GF VHB Tape GPH-110GF Grey Foam Tape 1.1 mm Thick
- 3M LSE160WF VHB Tape LSE-160WF White Foam Tape 1.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 600 μm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick