ifm electronic SU Series Ultrasonic Ultrasonic Level Sensor for Coolants, Glycol Solutions, Oil, Water
- RS stock no.:
- 858-058
- Mfr. Part No.:
- SU8030
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
R 14 861,05
(exc. VAT)
R 17 090,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,861.05 |
*price indicative
- RS stock no.:
- 858-058
- Mfr. Part No.:
- SU8030
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Oil, Water | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Series | SU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Oil, Water | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic | ||
Housing Material Stainless Steel | ||
IP Rating IP65, IP67 | ||
Series SU | ||
- COO (Country of Origin):
- US
The IFM electronic ultrasonic flow meter accurately measures flow rates in various media, delivering precise readings across a broad range of applications. Its robust design ensures reliability under diverse operating conditions.
IP 65 and IP 67 ratings provide excellent protection against dust and water
Equipped with gold-plated contacts for enhanced durability
Supports multiple output signals including analogue, pulse, and switching
Temperature monitoring with a range of -20 to 100 °C ensures optimal performance
Related links
- ifm electronic SU Series Ultrasonic Ultrasonic Level Sensor for Coolants Oil, Water
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 1000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 75L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 65L/min Max
- ifm electronic SA4310 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA5010 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
