ifm electronic SU Series Ultrasonic Ultrasonic Level Sensor for Coolants, Glycol Solutions, Oil, Water
- RS stock no.:
- 858-059
- Mfr. Part No.:
- SU9030
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
R 15 508,01
(exc. VAT)
R 17 834,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,508.01 |
*price indicative
- RS stock no.:
- 858-059
- Mfr. Part No.:
- SU9030
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Oil, Water | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Series | SU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Oil, Water | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic | ||
Housing Material Stainless Steel | ||
IP Rating IP65, IP67 | ||
Series SU | ||
- COO (Country of Origin):
- US
The IFM electronic ultrasonic flow meter offers precise measurements of liquid flow with high reliability, catering specifically to various media applications.
Measuring range from 1 to 275 l/min for versatile flow applications
Compact design with a stainless steel housing for durability
Features gold-plated electrical contacts for enhanced conductivity
Support for multiple output signals including switching, pulse, and analogue signals
Related links
- ifm electronic SU Series Ultrasonic Ultrasonic Level Sensor for Coolants Oil, Water
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 1000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 75L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 65L/min Max
- ifm electronic SA4310 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA5010 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
