ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water, 1L/min Min, 240L/min Max
- RS stock no.:
- 858-928
- Mfr. Part No.:
- SU8020
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
R 12 738,10
(exc. VAT)
R 14 648,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,738.10 |
*price indicative
- RS stock no.:
- 858-928
- Mfr. Part No.:
- SU8020
- Manufacturer:
- ifm electronic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Product Type | Flow Meter | |
| Device Type | Ultrasonic | |
| Minimum Flow Rate | 1L/min | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 240L/min | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | SU Puresonic | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Product Type Flow Meter | ||
Device Type Ultrasonic | ||
Minimum Flow Rate 1L/min | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 240L/min | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 32V dc | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series SU Puresonic | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- US
The IFM electronic ultrasonic flow meter designed for precise measurement of flow in various hydrous media, providing reliable data across a broad measuring range for efficient monitoring.
Measuring range from 1 to 240 l/min ensures adaptability for various applications
High accuracy of ± (1.0 % MW + 0.5 % MEW) allows for reliable flow data
IP 65/67 protection class guarantees durability in challenging environments
IO-Link communication Interface facilitates easy integration with existing systems
Related links
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid 240L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 6000L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 275L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 75L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 65L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Liquid 65L/min Max
- ifm electronic SU Puresonic Series Ultrasonic Flow Meter for Water 1000L/min Max
- SICK FFU Series Flow Meter Flow Sensor for Fluid 240L/min Max
