Phoenix Contact, VS, SCRJ Multimode Fibre Optic Connector, PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- RS stock no.:
- 281-680
- Mfr. Part No.:
- 1654866
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 1 879,90
(exc. VAT)
R 2 161,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,879.90 |
*price indicative
- RS stock no.:
- 281-680
- Mfr. Part No.:
- 1654866
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | VS | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Fibre Size | 200/230 μm | |
| Insertion Loss | 2dB | |
| Optical Fibre Type | PCF | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series VS | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Fibre Size 200/230 μm | ||
Insertion Loss 2dB | ||
Optical Fibre Type PCF | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO connector is designed for efficiency and flexibility in field assembly applications. Engineered for ease of use, this connector allows for quick repairs and eliminates the need for specialized tools. Its compact design with a SC-RJ pin connector pattern makes it ideal for installations where space is at a premium. Crafted from durable plastic, the connector not only delivers outstanding transmission properties but is also well-suited for PCF step-index fibres. With its black exterior and straight cable outlet, the connector combines functionality with sleek aesthetics, easily integrating into a variety of environments whilst ensuring reliable performance under various conditions.
Features a space saving design owing to its compact SC RJ pin layout
Eliminates the need for bonding or polishing during installation
Constructed with high quality materials for long lasting use
Complies with stringent environmental standards for additional peace of mind
Offers a robust protection rating suitable for a variety of operational settings
Related links
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ PCF, 0.2dB Insertion Loss
- Phoenix Contact SCRJ PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SC PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SC PCF PCF Fibre Size, 2dB Insertion Loss
- Phoenix Contact BFOC PCF 230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
